SMD chip resistor with 47.5 Ohm resistance and 1% tolerance. Features a 2010 case code (5mm x 2.5mm x 0.6mm) and 750mW power dissipation. Operates across a -55°C to +155°C temperature range with a 400V voltage rating. Automotive AEC-Q200 qualified with tin/lead contact plating.
Vishay CRCW201047R5FKTF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW201047R5FKTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.