
51kR 5% tolerance chip resistor, 3/4W power rating, and 400V voltage rating. Features a 2010 case size (0.197" L x 0.098" W x 0.028" H) with tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant, operating from -55°C to +155°C. Packaged on tape and reel for surface mount technology (SMT) applications.
Vishay CRCW201051K0JNEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201051K0JNEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
