SMD/SMT chip resistor with 56kR resistance and 5% tolerance. Features a 2010 case code (0.197" L x 0.098" W x 0.028" H) and 750mW power dissipation. Operates from -55°C to 155°C with a 400V voltage rating. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant with tin contact plating.
Vishay CRCW201056K0JNEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.001372oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201056K0JNEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.