SMD chip resistor with 5.11kR resistance and 1% tolerance. Features a 2010 case code (0.197" L x 0.079" W x 0.028" H) and 750mW power dissipation. Operates across a -55°C to 155°C temperature range with a 400V voltage rating. Automotive AEC-Q200 qualified, with tin/lead contact plating.
Vishay CRCW20105K11FKTF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.11kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW20105K11FKTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.