
Surface mount thick film chip resistor with 681 ohm resistance and 1% tolerance. Features 0.75W power dissipation, 400V voltage rating, and a wide operating temperature range of -55°C to 155°C. The 2010 case size (0.197" L x 0.098" W x 0.028" H) is suitable for automated assembly. This component is halogen-free, RoHS compliant, and meets Automotive AEC-Q200 standards.
Vishay CRCW2010681RFKEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 681R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2010 |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010681RFKEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.