
This chip resistor from Vishay features a 68.1 ohm resistance value with a tolerance of 1%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 750mW. The resistor is packaged in a 2010 case with a tin and lead contact plating and is available in tape and reel packaging.
Vishay CRCW201068R1FKTF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68.1R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW201068R1FKTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.