
Surface mount thick film chip resistor, 71.5 ohm resistance with 1% tolerance. Features 0.75W power dissipation, 400V voltage rating, and a 2010 case size (5mm x 2.5mm x 0.6mm). Operates across a -55°C to +155°C temperature range and is AEC-Q200 qualified for automotive applications. Packaged on tape and reel, this component is lead-free and RoHS compliant.
Vishay CRCW201071R5FKEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 71.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2010 |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201071R5FKEF to view detailed technical specifications.
No datasheet is available for this part.