The Vishay CRCW-HP 787kR 1% 1W 2010 Chip Resistor features automotive AEC-Q200 compliance and is available in a tape and reel packaging with 4000 units per package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a lead-free construction and is RoHS compliant.
Vishay CRCW2010787KFKEFHP technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 787kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010787KFKEFHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.