SMD chip resistor featuring 82.5 ohms resistance with a 1% tolerance. This thick film resistor offers a 750mW power rating and a 400V voltage rating, operating across a -55°C to 155°C temperature range. Designed for surface mount technology, it utilizes tin contact plating and is housed in a 2010 case code. Automotive AEC-Q200 qualified and lead-free, this component is supplied on tape and reel.
Vishay CRCW201082R5FKEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 82.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201082R5FKEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.