SMD/SMT chip resistor with 88.7 ohm resistance and 1% tolerance. Features a 2010 case code, 750mW power dissipation, and 400V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C. Lead-free and RoHS compliant, packaged on tape and reel.
Vishay CRCW201088R7FKEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 88.7R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201088R7FKEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.