The CRCW20109R31FKTF is a 9.31 ohm, 1% tolerance, 400V, 750mW power dissipation, surface mount chip resistor from Vishay. It has a 2010 case code and is packaged on a tape and reel with 4000 units per package. The resistor is rated for operation between -55°C and 155°C and features a tin, lead contact plating.
Vishay CRCW20109R31FKTF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.31R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW20109R31FKTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.