
Surface mount thick film chip resistor, 1.5W power dissipation, 0 Ohm resistance, and 500V voltage rating. Features a 2512 case code (6432 metric), tin contact plating, and a wide operating temperature range of -55°C to 155°C. Automotive AEC-Q200 qualified and compliant with RoHS and halogen-free standards. Packaged in tape and reel for efficient assembly.
Vishay CRCW25120000Z0EGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25120000Z0EGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
