The CRCW25120000Z0TG is a 500V 5% chip resistor from Vishay, packaged in a 2512 case. It features automotive AEC-Q200 compliance and a maximum operating temperature of 155°C. The resistor has a maximum power dissipation of 1W and is available in quantities of 2000 on tape and reel.
Vishay CRCW25120000Z0TG technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | CRCW |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25120000Z0TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.