Surface mount fixed resistor featuring 1W power dissipation and 100kΩ resistance with a 5% tolerance. This metal glaze/thick film chip resistor operates up to 500V and is designed for automotive AEC-Q200 qualification. Housed in a 2512 case code, it offers a wide operating temperature range from -55°C to 155°C and is RoHS compliant.
Vishay CRCW2512100KJNEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512100KJNEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.