Thick film chip resistor, 1W power rating, 10 Ohm resistance, 5% tolerance, and ±200ppm/°C temperature coefficient. Features a 2512 case code (0.248" x 0.124"), 500V voltage rating, and automotive AEC-Q200 qualification. Operates across a -55°C to +155°C temperature range. Packaged in tape and reel with 2000 units per reel.
Vishay CRCW251210R0JNTG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW251210R0JNTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.