Vishay CRCW25121131FP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Packaging | Tape and Reel |
| Resistance | 1.13kR |
| Resistor Type | Thick Film |
| Series | CRCW |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW25121131FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.