Vishay CRCW2512115KFKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 115kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512115KFKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.