1W 12.1 ohm 1% tolerance chip resistor in a 2512 (6432 metric) SMD package. Features automotive AEC-Q200 qualification, a maximum operating temperature of 155°C, and a voltage rating of 500V. Constructed with two terminations and tin/lead contact plating, this rectangular component operates from -55°C to 155°C. Packaged on tape and reel for automated assembly.
Vishay CRCW251212R1FKTG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12.1R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW251212R1FKTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.