1W thick film chip resistor, 160 Ohm resistance with 5% tolerance, housed in a 2512 (6432 metric) SMD/SMT package. Features automotive AEC-Q200 compliance, a 500V voltage rating, and operates across a -55°C to 155°C temperature range. The component measures 6.3mm in length, 3.15mm in width, and 0.6mm in height, with tin contact plating. Supplied on tape and reel in quantities of 2000.
Vishay CRCW2512160RJNEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 160R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512160RJNEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.