16.2kR, 1% tolerance, 1W power dissipation chip resistor in a 2512 (6432 metric) case size. Features automotive AEC-Q200 qualification, a wide operating temperature range of -55°C to +155°C, and a 500V voltage rating. This lead-free, RoHS compliant component offers tin contact plating and is supplied in tape and reel packaging.
Vishay CRCW251216K2FKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 16.2kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251216K2FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.