Vishay CRCW251216R0FKEG technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251216R0FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.