
Surface mount thick film chip resistor, 1W power rating, 1.5kΩ resistance with 5% tolerance. Features a 500V voltage rating, operating temperature range of -55°C to +155°C, and a 200ppm/°C temperature coefficient. Constructed with metal glaze technology in a 2512 (6432 metric) rectangular case, it offers tin contact plating and is RoHS compliant. Designed for automotive applications with AEC-Q200 qualification, packaged on tape and reel.
Vishay CRCW25121K50JNEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25121K50JNEG to view detailed technical specifications.
No datasheet is available for this part.
