Vishay CRCW25121K50JNEGBKN technical specifications.
| Package/Case | 2512 |
| Packaging | Cut Tape |
| Resistance | 1.5kR |
| Resistor Type | Thick Film |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25121K50JNEGBKN to view detailed technical specifications.
No datasheet is available for this part.