
Surface mount thick film chip resistor, 1W power rating, 20 ohm resistance with 5% tolerance. Features a 500V voltage rating, 200ppm/°C temperature coefficient, and operates from -55°C to +155°C. Housed in a 2512 case code (6.3mm x 3.15mm), this rectangular component offers tin contact plating and is AEC-Q200 qualified. It is halogen-free and RoHS compliant, supplied on tape and reel.
Vishay CRCW251220R0JNEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 20R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251220R0JNEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
