
Surface mount thick film chip resistor with 1.5W power rating and 22 ohm resistance. Features 5% tolerance, 500V voltage rating, and a 200ppm/°C temperature coefficient. Designed for automotive applications with AEC-Q200 qualification. Encased in a 2512 (6.3mm x 3.2mm) package with tin plating. Operates from -55°C to 155°C and is RoHS compliant.
Vishay CRCW251222R0JNEGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 0.001482oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251222R0JNEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.