This fixed chip resistor features a resistance of 23.2 ohms with a tolerance of 1% and a DC rated voltage of 500V. It is available in a 2512 package and is compliant with automotive standards AEC-Q200. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not lead-free and is not RoHS compliant.
Vishay CRCW251223R2FKTG technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| Width | 0.124inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW251223R2FKTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.