Surface mount thick film chip resistor, 2.2k Ohm resistance with 1% tolerance. Features a 2512 case code (6.3mm x 3.15mm x 0.6mm) and 1W power dissipation. Operates across a -55°C to +155°C temperature range with a voltage rating of 500V. Automotive AEC-Q200 qualified and RoHS compliant, packaged in tape and reel.
Vishay CRCW25122K20FKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25122K20FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.