Surface mount thick film chip resistor, 2.2kΩ resistance, 1W power rating, and 500V voltage rating. Features a 5% tolerance and 200ppm/°C temperature coefficient. Operates from -55°C to +155°C, housed in a 2512 (6432 metric) case with tin plating. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay CRCW25122K20JNEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25122K20JNEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.