Automotive-grade 1W SMD chip resistor with 2.26kR resistance and 1% tolerance. Features a 2512 case size (6.3mm L x 3.15mm W x 0.6mm H) and operates across a -55°C to 155°C temperature range. Rated for 500V DC, this lead-free, RoHS compliant component is supplied on tape and reel.
Vishay CRCW25122K26FKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2.26kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25122K26FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.