
The 2.55kR 1% Chip Resistor is a lead-free, RoHS compliant device with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features a 2512 package case with a height of 0.028inch, length of 0.248inch, and width of 0.124inch. The resistor has a maximum power dissipation of 1.5W and is available in a tape and reel packaging with 2000 units per package.
Vishay CRCW25122K55FKEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.55kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25122K55FKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
