
The 30.1kR 1% Chip Resistor is a fixed resistor from Vishay, packaged in a 2512 case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, and it meets the automotive AEC-Q200 standard. It has a maximum power dissipation of 1.5W and a resistance of 30.1kΩ.
Vishay CRCW251230K1FKEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 30.1kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251230K1FKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.