This 500V 30R 1% SMT resistor features a maximum power dissipation of 1.5W and operates over a temperature range of -55°C to 155°C. It is packaged in a 2512 case, suitable for surface mount applications. The resistor is compliant with AEC-Q200 automotive standards and is lead free.
Vishay CRCW251230R0FKEGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.001482oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251230R0FKEGHP to view detailed technical specifications.
No datasheet is available for this part.
