1W 2512 SMD chip resistor with 31.6 ohm resistance and 1% tolerance. Features automotive AEC-Q200 qualification, a maximum operating temperature of 155°C, and a 500V voltage rating. Constructed with tin/lead plating and a rectangular 2512 (6432 metric) case code. Supplied in tape and reel packaging.
Vishay CRCW251231R6FKTG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 31.6R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW251231R6FKTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.