
Surface mount fixed resistor with 1.5W power dissipation and 33 ohm resistance. Features 1% tolerance, 500V voltage rating, and a wide operating temperature range of -55°C to 155°C. Constructed with metal glaze/thick film technology, this component is housed in a 2512 (6432 metric) case with tin plating. It is automotive AEC-Q200 qualified, lead-free, RoHS compliant, and halogen-free.
Vishay CRCW251233R0FKEGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251233R0FKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
