
Vishay's CRCW251237R4FKTG is a 500V 37.4R 1% chip resistor in a 2512 package with a height of 0.6mm and length of 6.3mm. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. This resistor is not RoHS compliant and contains lead. It is suitable for automotive applications, meeting the AEC-Q200 standard.
Vishay CRCW251237R4FKTG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 37.4R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW251237R4FKTG to view detailed technical specifications.
No datasheet is available for this part.
