The 3.9kR 5% 1.5W 2512 Lead Free Chip Resistor is a fixed resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 2512 case and is lead free. The resistor has a resistance of 3.9kΩ and a tolerance of 5%. It is RoHS compliant and is available in a tape and reel packaging with 2000 units per package.
Vishay CRCW25123K90JNEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25123K90JNEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.