The 500V 3R 1% Chip Resistor is a fixed resistor designed for automotive applications, meeting the AEC-Q200 standard. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging format, with a height of 600um and dimensions of 6.3mm in length and 3.15mm in width. It has a maximum power dissipation of 1W and a resistance value of 3R, with a tolerance of 1%.
Vishay CRCW25123R00FNEG technical specifications.
| Features | Automotive AEC-Q200 |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25123R00FNEG to view detailed technical specifications.
No datasheet is available for this part.