1W, 1% tolerance chip resistor with 3.3 Ohm resistance. Features automotive AEC-Q200 qualification and a 2512 case code (6432 metric). Operating temperature range from -55°C to 155°C. Lead-free and RoHS compliant, packaged in cut tape.
Vishay CRCW25123R30FKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25123R30FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.