Vishay CRCW25123R30FNEG technical specifications.
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25123R30FNEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.