Vishay CRCW25123R32FKEG technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.32R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25123R32FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.