Surface mount fixed resistor featuring 475 ohm resistance and 1% tolerance. This 1W power rated component operates within a -55°C to +155°C temperature range and boasts a 500V voltage rating. Constructed with metal glaze/thick film technology, it offers a 100ppm/°C temperature coefficient and is housed in a 2512 case code. Designed for automotive applications with AEC-Q200 qualification, this RoHS and halogen-free chip resistor is supplied on tape and reel.
Vishay CRCW2512475RFKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 475R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512475RFKEG to view detailed technical specifications.
No datasheet is available for this part.