
SMD/SMT chip resistor with 4.42kR resistance and 1% tolerance, rated for 1W maximum power dissipation and 500V voltage. Features a 2512 case code (6432 metric) with tin contact plating, operating from -55°C to 155°C. This component is lead-free, RoHS compliant, and automotive AEC-Q200 qualified.
Vishay CRCW25124K42FKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 4.42kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25124K42FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.