SMD chip resistor with 4.7kR resistance and 5% tolerance, rated for 1W maximum power dissipation and 500V DC. Features a 2512 case code (6432 metric) with a rectangular construction and tin/lead contact plating. Operating temperature range spans -55°C to 155°C, with automotive AEC-Q200 qualification. Packaged in tape and reel, this component contains lead and is not RoHS compliant.
Vishay CRCW25124K70JNTG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW25124K70JNTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.