SMD chip resistor featuring 4.99kR resistance with a 1% tolerance. This thick film resistor is rated for 1W maximum power dissipation and 500V voltage. Housed in a 2512 (6432 metric) case, it offers a wide operating temperature range from -55°C to 155°C and includes automotive AEC-Q200 qualification. Contact plating is Tin, Lead, and it is supplied in tape and reel packaging.
Vishay CRCW25124K99FKTG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.99kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW25124K99FKTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.