Surface mount fixed resistor with 51.1 kΩ resistance and 1% tolerance. Features 1W power dissipation and a 500V voltage rating. Constructed with metal glaze/thick film technology in a 2512 case code (6432 metric). Operates from -55°C to 155°C and is AEC-Q200 automotive qualified. RoHS and halogen-free compliant.
Vishay CRCW251251K1FKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51.1kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251251K1FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.