
The CRCW2512560KJNEGHP is a 560kR, 5% tolerance, chip resistor from Vishay with a maximum power dissipation of 1.5W and an operating temperature range of -55°C to 155°C. It is packaged in a 2512 case and is available in quantities of 2000 on tape and reel. The resistor is lead-free and RoHS compliant, meeting the automotive AEC-Q200 standard.
Vishay CRCW2512560KJNEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512560KJNEGHP to view detailed technical specifications.
No datasheet is available for this part.