
The 560R 5% 1.5W Chip Resistor 2512 Lead Free AEC-Q200 from Vishay is a fixed resistor with a resistance of 560 ohms and a tolerance of 5%. It has a maximum power dissipation of 1.5 watts and is packaged in a 2512 case. The resistor is lead free and compliant with AEC-Q200 automotive standards. It operates over a temperature range of -55 to 155 degrees Celsius.
Vishay CRCW2512560RJNEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512560RJNEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.