
Surface mount thick film chip resistor, 1W power rating, 56 Ohm resistance, 1% tolerance, and 500V voltage rating. Features include a 2512 case code, automotive AEC-Q200 qualification, and operation from -55°C to 155°C. This lead-free, RoHS-compliant component offers 100ppm/°C temperature coefficient and tin contact plating.
Vishay CRCW251256R0FKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251256R0FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
