
1W 2512 SMD chip resistor with 680 Ohm resistance and 5% tolerance. Features automotive AEC-Q200 qualification, a 500V voltage rating, and operates across a -55°C to 155°C temperature range. This component utilizes Tin/Lead contact plating and is packaged in a 2512 (6432 metric) case. Supplied on tape and reel, it is not RoHS compliant.
Vishay CRCW2512680RJNTG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW2512680RJNTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.