The 6.49kR 1% Chip Resistor 2512 Automotive AEC-Q200 is a fixed resistor with a resistance of 6.49kR and a tolerance of 1%. It is packaged in a 2512 case and is lead free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and is available in quantities of 2000 per reel.
Vishay CRCW25126K49FKEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 6.49kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25126K49FKEGHP to view detailed technical specifications.
No datasheet is available for this part.